Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-7483334
Manufacturer Part #:

748333-4

Manufacturer:

Description:
D-Sub Contacts PIN CNT SIZE 22
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Contacts
RoHS: No

 RoHS Version Available

Brand: TE Connectivity / AMP
Contact Gender: Pin (Male)
Contact Material: Brass
Contact Plating: Gold
Contact Size: 22DF
Packaging: Bulk
Series: HDP-22
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
RoHS Version
Manufacturer:

TE Connectivity / AMP

Manufacturer Part #:
Description:
D-Sub Contacts PIN CNT SIZE 22

Compare With Current Part

124376494