|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-7477848
Manufacturer Part #:

747784-8

Manufacturer:

Description:
D-Sub Tools & Hardware JACKSCREW KIT 4-40
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Hardware
Type: Jackscrew
Gender: Male
Packaging: Bulk
Screw Material: Stainless Steel
Screw Plating: Passivated
Factory Pack Quantity: 1
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1-206062-6 Standard Circular Connector 13,982
5748676-1 D-Sub Backshells 4,408
5748676-3 D-Sub Backshells 2,109
205203-3 D-Sub Standard Connectors 12,368
206429-1 Standard Circular Connector 7,584
5-747912-2 D-Sub Standard Connectors 960
5748676-2 D-Sub Backshells 2,618
205203-8 D-Sub Standard Connectors 3,547
5748677-3 D-Sub Backshells 684
205205-7 D-Sub Standard Connectors 3,264
Real Time Availability
Stock:
2,572 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.64
25:
$4.23
50:
$3.93
100:
$3.42
500:
$3.31
$3.23
$3.15

To add to a project, please Log In.

143080215 114351254 124701966 124376494 134070256 124741161 165741614 167858023 144227019 172639243