Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6754485-1
Manufacturer Part #:

6754485-1

Manufacturer:

Description:
Fiber Optic Connectors 62.5/125 MULTIMODE DUPLEX LC
Mouser Online Catalog Page 2,780, Mouser Online Catalog
PDF Page 2,780, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: LC Connectors
Port Type: Duplex
Mode: Multimode
Fiber Diameter: 62.5 um, 125 um
Color: Beige
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25123X Chemicals 4
QBE Chemicals 7
ImageMfr. Part #DescriptionStock 
2064540-1 Fiber Optic Connectors 4
Real Time Availability
Stock:
9 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.40
  10: $30.37
  25: $28.05
  50: $26.18
  100: $25.46
  250: $23.64

To add to a project, please Log In.


121159121 146259450 180809976 124701966 151682008 172639243 143080215 157845746 167858023 179804822