|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6500252
Manufacturer Part #:

650025-2

Manufacturer:

Description:
Standard Card Edge Connectors SHORT KEY PLUG
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Number of Positions: 2 Position
Pitch: 2.54 mm
Mounting Style: Through Hole
Series: 650025
Housing Material: Polyester
Packaging: Bulk
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CDSOT23-SM712 TVS Diode Arrays 30,950
FM25V20A-DG F-RAM 2,416
SPU0414HR5H-SB MEMS Microphones 6,460
OP213ESZ Precision Amplifiers 338
XMLCTW-A0-0000-00C3ABB02 High Power LEDs - Multi-Color 914
TPA511GLFS Multi-Directional Switches 7,580
GMK316AB7106KL-TR Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,031
LM235Z Board Mount Temperature Sensors 1,796
USBLC6-2P6 ESD Suppressors 10,419
PM3340-221M-RC Fixed Inductors 669
Real Time Availability
Stock:
4,457 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.44
10:
$0.422
100:
$0.267
500:
$0.255
$0.212
$0.194
$0.182
$0.165

To add to a project, please Log In.

124701966 172639243 116492926 143080215 167858023