Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-646478-2
Manufacturer Part #:

646478-2

Manufacturer:

Description:
Hard Metric Connectors 2MM H.M., A SHROUD 3.9MM
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Hard Metric Connectors
RoHS: RoHS Compliant Details
Series: Z-Pack HM
Product Type: Shrouds
Number of Rows: 5
Number of Positions: 154
Housing Material: Polyester
Brand: TE Connectivity / AMP
Pitch: 2 mm
Factory Pack Quantity: 32
Tradename: Z-Pack
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,106 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3.48
  25: $3.16
  50: $2.89
  100: $2.69

To add to a project, please Log In.

124701966 172639243 133748783 167858023 143080215