Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6457567-4
Manufacturer Part #:

6457567-4

Manufacturer:

Description: Fiber Optic Connectors ADPTR DUP LC SR-SR
Silverlight Page 2,597, Mouser Enhanced Catalog
PDF Page 2,597, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Adapters
Type: Duplex
Connector Type: LC Duplex Adapter
Mode: Singlemode
Color: Blue
Accessory Type: Coupling Adapter
Body Material: Thermoplastic
Features: Flanged, Ceramic Alignment Sleeve
Mounting Angle: Straight
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
320 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.81
  25: $5.83
  50: $5.44
  100: $5.12
  250: $4.56

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
H1102NL
Transformers Audio & Signal SINGLE 1:1 SMD
Pulse
1: $4.66
GCM32ER71H475KA55L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.59
GRM55ER72A475KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $3.99
GRM21BR71C475KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.60
ATMEGA48-20AU
8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEP ...
Atmel
1: $1.93
J-Link
Emulators / Simulators J-LINK
Segger Microcontroller
1: $299.00
AS01508MR-R
Speakers & Transducers 1.2W 8 OHM 88DB 900HZ MYLAR
PUI Audio
1: $3.23
NFM55PC155F1H4L
EMI/RFI Suppressors & Ferrites 1.5MPF 50V 6.0A EMI
Murata Electronics
1: $11.82
TPSV686M035R0150
Tantalum Capacitors - Solid SMD 68uF 20% 35Volts
AVX
1: $10.04
02-06-1103
Pin & Socket Connectors CRIMP SKT BULK 18-24
Molex
1: $0.12
USBMULTILINKBDME
Programmers - Processor Based USB BDM MULTILINK CA ...
Freescale Semiconductor
1: $99.00
RJFTV6MG
Ethernet & Telecom Connectors RJF TV PLUG OLIVE ME ...
Amphenol PCD
1: $64.35
RJFTV2PEM1G
Ethernet & Telecom Connectors RJF TV PM RECPT META ...
Amphenol PCD
1: $84.49
HCPL2631S
High Speed Optocouplers SO-8 HS LOGIC GATE
Fairchild Semiconductor
1: $2.00
135-3701-301
RF Connectors PC R/A JCK .115"LEGS
Johnson / Emerson Connectivity Solutions
1: $9.47
BJ28
RF Connectors BNC Blkhd Strt Jack 50 Ohm Feedthru
Trompeter / Emerson Connectivity Solutions
1: $21.58
38770-0108
Barrier Terminal Blocks .375 LOW PROFILE 8P screw ...
Molex
1: $3.57
106115-1100
Fiber Optic Connectors LC-D EMI ADAPTER SC SCREW M ...
Molex
1: $28.58


This product is also available in:
126504507