|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6409051
Manufacturer Part #:

640905-1

Manufacturer:

Description:
Terminals PIDG RECPT 16-14 AWG blue
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
640905-1 Datasheet 640905-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 16 AWG - 14 AWG
Gender: Female
Insulation: Insulated
Color: Blue
Series: PIDG
Tradename: PIDG FASTON
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 300 VAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-640905-2 640905-2 Reel In Stock $0.21 3500
571-86409051 8-640905-1 In Stock $0.46 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58433-3 Crimpers 34
47387-7 Crimpers 10
169060-8 Crimpers 9
ImageMfr. Part #DescriptionStock 
640903-1 Terminals 53,473
640907-1 Terminals 20,751
320565 Terminals 51,281
160834-2 Terminals 4,407
31890 Terminals 49,461
320560 Terminals 27,165
35108 Terminals 22,002
9-160463-2 Terminals 7,923
320574 Terminals 5,152
5-142 Barrier Terminal Blocks 151
Real Time Availability
Stock:
50,680 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
100:
$0.256
500:
$0.235
$0.191
$0.176
$0.151

To add to a project, please Log In.

143080215 122909779 120507769 167858023 180516801 180947937 124701966 172639243Alternative Packaging