|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6409031
Manufacturer Part #:

640903-1

Manufacturer:

Description:
Terminals PIDG RECPT 22-18 AWG red
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
640903-1 Datasheet 640903-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Quick Disconnects
Stud / Tab Size: 6.35 mm x 0.81 mm
Wire Gauge: 22 AWG - 18 AWG
Gender: Female
Insulation: Insulated
Color: Red
Contact Material: Brass
Series: PIDG
Tradename: PIDG FASTON
Packaging: Bulk
Factory Pack Quantity: 1000
Voltage Rating: 300 VAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-86409031 8-640903-1 Bulk In Stock $0.38 1
571-6409032 640903-2 Reel In Stock $0.24 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
58433-3 Crimpers 33
47386-4 Hand Tools 2
169060-8 Crimpers 9
ImageMfr. Part #DescriptionStock 
205090-1 D-Sub Contacts 75,067
320559 Terminals 18,631
640905-1 Terminals 50,676
36152 Terminals 26,495
31890 Terminals 48,303
320565 Terminals 50,731
36154 Terminals 77,198
640907-1 Terminals 20,721
320619 Terminals 28,163
60619-1 Pin & Socket Connectors 42,890
Real Time Availability
Stock:
53,423 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.32
100:
$0.236
500:
$0.184
$0.171
$0.135
$0.126

To add to a project, please Log In.

143080215 122909779 124701966 172639243 180947937 120507769 167858023 180516801Alternative Packaging