|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6404566
Manufacturer Part #:

640456-6

Manufacturer:

Description:
Headers & Wire Housings FRICTION LCK HDR 6P Straight Post tin
Mouser Online Catalog Page 1,770, Mouser Online Catalog
PDF Page 1,770, PDF Catalog Page
640456-6 Datasheet 640456-6 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Wire-to-Board
Product: Headers
Type: Unshrouded
Number of Positions: 6 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Series: MTA-100
Tradename: MTA
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Latching Type: Friction Lock
Packaging: Bulk
Factory Pack Quantity: 1
Termination Post Length: 3.56 mm
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-640441-6 Headers & Wire Housings 26,824
3-640440-6 Headers & Wire Housings 19,839
3-643813-6 Headers & Wire Housings 2,535
1375820-6 Headers & Wire Housings 5,799
3-640620-6 Headers & Wire Housings 7,397
3-644563-6 Headers & Wire Housings 5,510
3-644565-6 Headers & Wire Housings 3,894
3-643814-6 Headers & Wire Housings 3,632
3-640442-6 Headers & Wire Housings 2,576
3-640443-6 Headers & Wire Housings 3,234
ImageMfr. Part #DescriptionStock 
640456-8 Headers & Wire Housings 52,984
640456-2 Headers & Wire Housings 67,383
640456-4 Headers & Wire Housings 54,200
640456-3 Headers & Wire Housings 68,936
640456-5 Headers & Wire Housings 71,598
3-640441-6 Headers & Wire Housings 26,824
640445-4 Headers & Wire Housings 43,473
640445-2 Headers & Wire Housings 48,603
640456-7 Headers & Wire Housings 16,251
3-640441-4 Headers & Wire Housings 49,804
Real Time Availability
Stock:
58,750 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.30
10:
$0.208
100:
$0.179
500:
$0.171
$0.143
$0.13
$0.122
$0.094

To add to a project, please Log In.

112388176 143080215 121441257 123183626 167858023 172639243 124701966