|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6404564
Manufacturer Part #:

640456-4

Manufacturer:

Description:
Headers & Wire Housings FRICTION LCK HDR 4P Straight Post tin
Mouser Online Catalog Page 1,770, Mouser Online Catalog
PDF Page 1,770, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Application: Wire-to-Board
Product: Headers
Type: Unshrouded
Number of Positions: 4 Position
Pitch: 2.54 mm
Number of Rows: 1 Row
Mounting Style: -
Termination Style: Through Hole
Mounting Angle: Vertical
Contact Gender: Pin (Male)
Contact Plating: Tin
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Current Rating: 5 A
Flammability Rating: UL 94 V-0
Housing Material: Polyester
Latching Type: Friction Lock
Series: MTA-100
Factory Pack Quantity: 1
Termination Post Length: 3.56 mm
Tradename: MTA
Voltage Rating: 250 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3-640441-4 Headers & Wire Housings 33,527
3-644512-4 Headers & Wire Housings 8,700
3-640440-4 Headers & Wire Housings 40,193
3-640442-4 Headers & Wire Housings 16,133
3-640620-4 Headers & Wire Housings 9,879
1375820-4 Headers & Wire Housings 13,920
3-644312-4 Headers & Wire Housings 2,435
3-643814-4 Headers & Wire Housings 8,033
3-640443-4 Headers & Wire Housings 6,232
3-644563-4 Headers & Wire Housings 6,213
ImageMfr. Part #DescriptionStock 
640456-3 Headers & Wire Housings 73,930
640456-2 Headers & Wire Housings 45,604
640456-5 Headers & Wire Housings 43,129
640456-6 Headers & Wire Housings 64,993
640456-8 Headers & Wire Housings 70,343
3-640441-4 Headers & Wire Housings 33,527
1-640456-0 Headers & Wire Housings 16,499
640456-7 Headers & Wire Housings 18,243
3-640440-4 Headers & Wire Housings 40,193
640445-4 Headers & Wire Housings 28,459
Real Time Availability
Stock:
53,739 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.20
10:
$0.141
100:
$0.116
500:
$0.111
$0.09
$0.083
$0.081
$0.069

To add to a project, please Log In.

112388176 143080215 121441257 123183626 124701966 172639243 167858023