|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6402541
Manufacturer Part #:

640254-1

Manufacturer:

Description:
Headers & Wire Housings KEY PLUG .045 SQ PST
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Accessory Type: Keying Plug
Product: Accessories
Type: -
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: -
Mounting Angle: Straight
Contact Gender: -
Contact Plating: -
Series: SL-156
Brand: TE Connectivity
Contact Material: -
Contact Type: -
Housing Gender: -
Housing Material: Nylon
Mating Post Length: -
Row Spacing: -
Factory Pack Quantity: 2500
Termination Post Length: -
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
39-01-2060 Headers & Wire Housings 127,413
22-01-2035 Headers & Wire Housings 24,141
22-01-2045 Headers & Wire Housings 25,922
39-01-2040 Headers & Wire Housings 57,887
39-01-3023 Headers & Wire Housings 25,450
3051 BK005 Hook-up Wire 107
640251-5 Headers & Wire Housings 9,408
640251-4 Headers & Wire Housings 6,563
39-00-0067 (Cut Strip) Headers & Wire Housings 3,600
3-350980-1 (Cut Strip) Headers & Wire Housings 5,700
Real Time Availability
Stock:
58,089 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.10
10:
$0.078
100:
$0.048
500:
$0.039
$0.032
$0.031
$0.029
$0.028

To add to a project, please Log In.

143080215 124701966 172639243 121441257 167858023