Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-63949-1
Manufacturer Part #:

63949-1

Manufacturer:

Description: Terminals TAB FASTON 250 032TPBR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Product: Tab Terminals
Stud / Tab Size: 6.43 mm x 7.92 mm
Insulation: Not Insulated
Gender: Male
Contact Plating: Tin
Contact Material: Brass
Termination Style: Solder Pin
Length: 26.97 mm
Material: Brass
Mounting Method: Through Hole
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,550 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  100: $0.11
  500: $0.10
  1,000: $0.08
  10,000: $0.07

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
1729128
Fixed Terminal Blocks 2P 5.08mm 90DEG
Phoenix Contact
1: $0.82
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
GCM188R72A104KA64D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.29
C0603C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
2N7002K,215
MOSFET TAPE13 PWR-MOS
NXP Semiconductors
1: $0.25
1N4148
Rectifiers 100V Io/200mA BULK
Fairchild Semiconductor
1: $0.10
OA151KE
Carbon Composition Resistors 1watt 150ohm 10% Carb ...
Ohmite
1: $2.18
MPSA06
Transistors Bipolar - BJT Med Power
Central Semiconductor
1: $0.34
UUD1H100MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 10u ...
Nichicon
1: $0.42
KSH112TM
Transistors Darlington NPN Sil Darl Trans
Fairchild Semiconductor
1: $0.67
1N4735A
Zener Diodes 6.2V 1W ZENER 5%
Fairchild Semiconductor
1: $0.14
G5LE-14-AP3-DC12
General Purpose Relays Power PCB Relay 10A 12VDC S ...
Omron Electronics
1: $1.92
RGF1M-E3/67A
Diodes - General Purpose, Power, Switching 1 Amp 1 ...
Vishay Semiconductors
1: $0.28
UUD1H470MCL1GS
Aluminum Electrolytic Capacitors - SMD 50volts 47u ...
Nichicon
1: $0.53
SMM02040C1000FB300
MELF Resistors 1/4watt 100ohms 1% 50ppm
Vishay/Draloric
1: $0.11
WMF4S33K-F
Film Capacitors .033UF 400V 10%
Cornell Dubilier
1: $2.62
ERJ-3EKF1003V
Thick Film Resistors - SMD 0603 100Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
293-100-RC
Carbon Film Resistors - Through Hole 100ohms 0.05
Xicon
1: $0.15
SMM02040C1001FB300
MELF Resistors 1/4watt 1Kohms 1% 50ppm
Vishay/Draloric
1: $0.11
72R160XMR
Resettable Fuses PTC POLYFUSE RADIAL 72V 1.60A
Littelfuse
1: $0.37

180947937