Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-6345008-1
Manufacturer Part #:

6345008-1

Manufacturer:

Description: Hard Metric Connectors Z-PACK/B19 VF 95P
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Hard Metric Connectors
RoHS: RoHS Compliant Details
Series: Z-Pack HM
Product Type: Receptacles
Number of Rows: 5
Number of Positions: 125
Mounting Angle: Right
Termination Style: Press Fit
Housing Material: Polyester
Contact Material: Phosphor Bronze
Contact Plating: Gold
Brand: TE Connectivity / AMP
Mounting Style: Through Hole
Pitch: 2 mm
Factory Pack Quantity: 14
Tradename: Z-Pack
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
324 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 14 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.31
  25: $13.39
  50: $12.77
  100: $12.03
  500: $11.39
  1,000: $10.91

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5352869-1
Hard Metric Connectors 2MMHM ASY TYPE B 133 POS
TE Connectivity / AMP
1: $6.22
C1206C105K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.28
LD29150DT50R
LDO Voltage Regulators 5.0V 1.5A Very Low
STMicroelectronics
1: $0.91
ERA-3AEB103V
Thin Film Resistors - SMD 0603 1/10W 10Kohms 0.1% ...
Panasonic
1: $0.63
T510X476M035ATE055
Tantalum Capacitors - Solid SMD 35 volt 47uF 20% E ...
Kemet
1: $10.06
T510X227M016ATE025
Tantalum Capacitors - Solid SMD 16 volt 220uF 20% ...
Kemet
1: $11.35
SN65HVD235DR
CAN Interface IC Standby Mode Auto Loop-back
Texas Instruments
1: $2.87
39-01-2120
Headers & Wire Housings 12 CKT RCPT HOUSING
Molex
1: $0.77
47659-1000
HDMI, Displayport & DVI Connectors HDMI REC.VERTIC ...
Molex
1: $2.70
SRDA3.3-4BTG
TVS Diode Arrays 35A 8pF Lightning Protection
Littelfuse
1: $1.01
T520A336M006ATE070
Tantalum Capacitors - Polymer SMD 6.3volts 33uF 20 ...
Kemet
1: $1.18
BQ40Z50EVM-561
Power Management IC Development Tools BQ40Z50 EVAL ...
Texas Instruments
1: $100.98
FTR-P3CN012W1
General Purpose Relays AUTO
Fujitsu
1: $1.63
B88069X6071T203
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors ...
EPCOS
1: $2.00
B82722J2102N1
Fixed Inductors 10mH 1.0A Vertical Core
EPCOS
1: $3.03
MC78L05ABDR2G
Linear Voltage Regulators 5V 100mA Postive
ON Semiconductor
1: $0.54
T520A226M010ATE080
Tantalum Capacitors - Polymer SMD 10volts 22uF 20% ...
Kemet
1: $1.28
SN65HVD78DRBT
RS-485 Interface IC 3.3V-Supply RS-485 w/ IEC ESD ...
Texas Instruments
1: $3.88
533B1502JC
Precision Potentiometers 7/8" WW 5Kohms Bushing Mo ...
Vishay / Spectrol
1: $20.72
ADM13307-5ARZ
Supervisory Circuits Tiple Processor
Analog Devices
1: $3.00

143080215 124701966 172639243 133748783 167858023