|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6123215-1
Manufacturer Part #:

6123215-1

Manufacturer:

Description:
Standard Card Edge Connectors RCPT 150P .6 SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Positions: 150 Position
Pitch: 0.6 mm
Mounting Style: PCB
Mounting Angle: Vertical
Series: 6123215
Contact Material: Copper Alloy
Packaging: Tray
Factory Pack Quantity: 30
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$10.06
25:
$9.14
50:
$8.69
100:
$8.46
200:
$7.55
500:
$7.09
$5.95

To add to a project, please Log In.

143080215 124701966 167858023 116492926 172639243