|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-61165261
Manufacturer Part #:

6116526-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8P8C RJ45 R/A JACK PCB SHIELDED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Performance Category: Cat 5e
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Termination Style: Through Hole
Shielding: Shielded
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Nylon
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 80
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM35CAZ/NOPB Board Mount Temperature Sensors 3,960
E-L9637D013TR I/O Controller Interface IC 4,470
B82111EC23 Fixed Inductors 2,804
KPJX-4S DC Power Connectors 4,877
L78L33ABZ-AP Linear Voltage Regulators 7,741
1N4148TA Diodes - General Purpose, Power, Switching 131,067
MCP3208-CI/P Analog to Digital Converters - ADC 423
M64W202KB40 Trimmer Resistors - Through Hole 651
TPS22964CYZPT Power Switch ICs - Power Distribution 1,827
NCX2202GW,125 Analog Comparators 2,871
Real Time Availability
Stock:
2,424 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 20 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.22
  25: $3.69
  50: $3.52
  100: $3.08
  500: $2.99
  1,000: $2.55
  2,500: $2.37
  5,000: $2.28

To add to a project, please Log In.

140231818 167858023 124701966 140413568 109165076 119460942 137295766 172639243 143080215