|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6116202-1
Manufacturer Part #:

6116202-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8 POS RJ45 VERT
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
6116202-1 Datasheet 6116202-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 5
Termination Style: Through Hole
Shielding: Shielded
Current Rating: 1.5 A
Voltage Rating: 150 V
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Thermoplastic
Mounting Angle: Vertical
Packaging: Tube
Factory Pack Quantity: 29
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NYS230 Phone Connectors 2,252
CLP125BLK LED Mounting Hardware 252
L114BX Phone Connectors 249
4818-3000-CP IC & Component Sockets 8,534
AS04508MR-3-R Speakers & Transducers 150
STX-3150-5C Phone Connectors 977
NMTC-S16205DFGHSAY LCD Character Display Modules & Accessories 11
SSL-LX5093LGD Standard LEDs - Through Hole 10,299
2025 Standoffs & Spacers 218
Real Time Availability
Stock:
2,413 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.93
25:
$3.73
50:
$3.52
100:
$3.36
200:
$2.94
500:
$2.85
$2.44
$2.27
$2.18

To add to a project, please Log In.

103541114 132164559 101043142 114157713 143848023 191481424 143080215 124701966 140413568 119460942 137295766 156004338 172639243 109165076 140231818 167858023