|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6-87756-8
Manufacturer Part #:

6-87756-8

Manufacturer:

Description:
Headers & Wire Housings STANDARD PRESSURE 26-22 AWG gold
Mouser Online Catalog Page 1,758, Mouser Online Catalog
PDF Page 1,758, PDF Catalog Page
6-87756-8 Datasheet 6-87756-8 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Headers & Wire Housings
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Contacts
Number of Positions: -
Pitch: -
Number of Rows: -
Mounting Style: -
Termination Style: Crimp
Mounting Angle: -
Contact Gender: Socket (Female)
Contact Plating: Gold
Series: AMPMODU MOD IV
Tradename: AMPMODU
Contact Material: Copper, Tin, Phosphor Bronze
Current Rating: 3 A
Housing Material: -
Latching Type: -
Mating Post Length: -
Operating Temperature Range: - 65 C to + 105 C
Row Spacing: -
Factory Pack Quantity: 1000
Termination Post Length: -
Voltage Rating: 250 VAC
Wire Gauge: 26-22
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
91517-1 Crimpers 2
ImageMfr. Part #DescriptionStock 
G6B-1114P-US-DC12 General Purpose Relays 2,017
102387-1 Headers & Wire Housings 5,273
133-3701-211 RF Connectors / Coaxial Connectors 1,879
102387-9 Headers & Wire Housings 315
CRCW08050000Z0EA Thick Film Resistors - SMD 534,716
IRLIZ34NPBF MOSFET 1,594
2-87631-0 Headers & Wire Housings 367
640453-5 Headers & Wire Housings 924
CGA4J2X7R1H104K125AM Multilayer Ceramic Capacitors MLCC - SMD/SMT 8,300
3-87977-1 Headers & Wire Housings 201
Real Time Availability
Stock:
12,730 Can Ship Immediately

On Order:
0

Factory Lead-Time:
9 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.29
100:
$0.256
500:
$0.244
$0.20
$0.182
$0.176

To add to a project, please Log In.

104547489 163603153 143080215 167858023 172639243 121441257 124701966