|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-6-5530843-5
Manufacturer Part #:

6-5530843-5

Manufacturer:

Description:
Standard Card Edge Connectors 100 VRT 062DP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Without Flanges
Number of Positions: 62 Position
Pitch: 2.54 mm
Mounting Style: Through Hole
Mounting Angle: Vertical
Contact Plating: Gold
Series: 530843
Contact Material: Phosphor Bronze
Housing Material: Polyester
Packaging: Tray
Factory Pack Quantity: 108
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDM20416L-M-L30S LCD Character Display Modules & Accessories 447
ATMEGA8L-8PU 8-bit Microcontrollers - MCU 1,021
02-06-1103 Pin & Socket Connectors 64,993
03-06-1023 Pin & Socket Connectors 53,373
03-06-1042 Pin & Socket Connectors 13,489
4430.1089 Circuit Breakers 123
CY6264-70SNXC SRAM 902
NVT2008PW,118 Translation - Voltage Levels 1,834
20EMC1 Power Line Filters 32
5645169-3 Power to the Board 359
Real Time Availability
Stock:
314 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.97
25:
$3.64
50:
$3.47
100:
$3.30
200:
$2.89
500:
$2.81
$2.39
$2.23
$2.14

To add to a project, please Log In.

143080215 116492926 167858023 169999815 124701966 172639243