Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5953398-1
Manufacturer Part #:

5953398-1

Manufacturer:

Description:
Memory Card Connectors S-CARD 008P T/H RDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Card Connectors
Card Type: SIM
Pitch: 2.54 mm
Termination Style: Through Hole
Number of Contacts: 8
Voltage Rating: 30 VAC
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Factory Pack Quantity: 510
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1A106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 570,179
CCM01-2013AP LFT T30 Memory Card Connectors 2,813
51021-0200 Headers & Wire Housings 32,470
LY R976-PS-36 Standard LEDs - SMD 89,917
SK-43PT-AR Display Development Tools 33
969102-0000-DA Headers & Wire Housings 97,062
SP3UT PCBs & Breadboards 78
CRCW02013K30JNED Thick Film Resistors - SMD 25,867
GRM1885C1E102FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 11,790
PR2H1 PCBs & Breadboards 259
Real Time Availability
Stock:
346 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 15 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.88
  25: $4.40
  50: $3.88
  100: $3.52
  250: $3.24
  500: $3.07
  1,000: $3.00

To add to a project, please Log In.

183473728 110345376 124701966 172639243 143080215 167858023 177954920