|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-592588-5
Manufacturer Part #:

592588-5

Manufacturer:

Description:
In-Line Junction Modules TJ F/B 16D03X
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: In-Line Junction Modules
RoHS: RoHS Compliant Details
Product: Dual Contact In-Line Splices
Size: 20
Contact Gender: Pin (Male)
Brand: TE Connectivity / AMP
Contact Material: Copper Alloy
Contact Plating: Gold
Insulation Material: Epiall
MIL Type: MIL-T-81714
Mounting Style: In-Line
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 100
Multiples: 100
Pricing (USD)
  100: $110.58

To add to a project, please Log In.

172639243 148741082 167858023 124701966