|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-592583-3
Manufacturer Part #:

592583-3

Manufacturer:

Description:
In-Line Junction Modules TERM JCT SINGLE SPLICE SZ 20
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: In-Line Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714
Product: Single Contact In-Line Splices
Size: 20, 22
Contact Gender: Socket (Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Brand: TE Connectivity / AMP
Insulation Material: Epoxy
Mounting Style: In-Line
Series: Terminal Junction System
Part # Aliases: M81714 M81714/11-20D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
14 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 14 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$106.21
5:
$100.71

To add to a project, please Log In.

143080215 124701966 148741082 172639243 167858023