|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-592583-2
Manufacturer Part #:

592583-2

Manufacturer:

Description:
In-Line Junction Modules TERM MAG-MATE 27-30 013TPBR
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: In-Line Junction Modules
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714
Product: Single Contact In-Line Splices
Size: 16
Contact Gender: Socket (Female)
Contact Material: Beryllium Copper
Contact Plating: Gold
Brand: TE Connectivity / AMP
Insulation Material: Epoxy
Mounting Style: In-Line
Series: Terminal Junction System
Part # Aliases: M81714 M81714/11-16D
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 100
Multiples: 100
Pricing (USD)
100:
$98.02

To add to a project, please Log In.

172639243 124701966 148741082 167858023