Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-592413-1
Manufacturer Part #:

592413-1

Manufacturer:

Description:
Junction System Contacts CONT PIN SZ21/22 M39029/1-507
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Contacts
RoHS: RoHS Compliant Details
Size: 22D
Gender: Pin (Male)
Contact Material: Copper Alloy
Contact Plating: Gold
Brand: TE Connectivity / AMP
MIL Type: MIL-T-81714
Series: Terminal Junction System
Factory Pack Quantity: 1000
Termination Style: Crimp
Wire Gauge: 22
Part # Aliases: M39029 M39029/1-507
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 620
Multiples: 1
Pricing (USD)
  620: $1.85
  1,000: $1.73
  2,500: $1.65
  5,000: $1.56
  10,000: Quote

To add to a project, please Log In.

172639243 148741082 167858023 124701966