|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-592404-1
Manufacturer Part #:

592404-1

Manufacturer:

Description:
Junction System Contacts 5000-027-0012
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Contacts
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714
Gender: Pin (Male)
Size: 12
Contact Material: Brass
Contact Plating: Gold
Brand: TE Connectivity / AMP
Series: Terminal Junction System
Factory Pack Quantity: 500
Termination Style: Crimp
Wire Gauge: 12
Part # Aliases: M39029 M39029/1-103
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
24 Weeks


Enter Quantity:

   
Minimum: 1000
Multiples: 1000
Pricing (USD)
$10.69

To add to a project, please Log In.

167858023 124701966 148741082 172639243