Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-592104-4
Manufacturer Part #:

592104-4

Manufacturer:

Description:
Junction System Tools & Accessories PLUG, SEALING, SZ 21
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Tools & Accessories
RoHS: RoHS Compliant Details
Product: Seal Plugs, Size 22D
For Use With: Terminal Junction Systems
Brand: TE Connectivity / AMP
Length: 0.469 in
MIL Type: MIL-T-81714
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 760
Multiples: 1
Pricing (USD)
  760: $1.36

To add to a project, please Log In.

124701966 172639243 148741082 167858023