|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-591889-1
Manufacturer Part #:

591889-1

Manufacturer:

Description:
In-Line Junction Modules JCT DOUBLE SPLICE
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: In-Line Junction Modules
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
MIL Type: MIL-T-81714
Product: Dual Electronic Splices - Diode
Size: 20
Contact Material: Copper
Contact Plating: Gold
Mounting Style: In-Line
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:
17 Weeks


Enter Quantity:

   
Minimum: 25
Multiples: 25
Pricing (USD)
25:
$165.32

To add to a project, please Log In.

172639243 124701966 148741082 167858023