|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-591842-1
Manufacturer Part #:

591842-1

Manufacturer:

Description:
In-Line Junction Modules TERM JCT DBL SPLICE SZ 20
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: In-Line Junction Modules
RoHS: No
Product: Dual Electronic Splices - Diode
Size: 20
Contact Gender: Socket (Female)
Brand: TE Connectivity / AMP
Contact Material: Beryllium Copper
Contact Plating: Gold
Insulation Material: Epoxy
MIL Type: MIL-T-81714
Mounting Style: In-Line
Packaging: Bulk
Series: Terminal Junction System
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 17 Weeks  

Quantities greater than 1 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $246.69
  5: $220.99

To add to a project, please Log In.

148741082 167858023 124701966 172639243 143080215