|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-591621-4
Manufacturer Part #:

591621-4

Manufacturer:

Description:
Junction System Tools & Accessories RAIL FIXED F/T LIGHT WEIGHT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Junction System Tools & Accessories
RoHS: RoHS Compliant Details
MIL Type: MIL-T-81714
Product: Module Mounting Tracks - Lightweight
For Use With: Feedback Modules
Number of Positions: 4 Position
Brand: TE Connectivity / AMP
Length: 2.951 in
Series: Terminal Junction System
Part # Aliases: M81714 M81714/16-3
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 120
Multiples: 120
Pricing (USD)
120:
$209.19

To add to a project, please Log In.

148741082 167858023 124701966 172639243