|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5822021-5
Manufacturer Part #:

5822021-5

Manufacturer:

Description:
SIMM Connectors SIMM 080P
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: SIMM Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Number of Positions: 80 Position
Pitch: 1.27 mm
Termination Style: Through Hole
Contact Plating: Tin
Mounting Angle: Vertical
Contact Material: Phosphor Bronze
Housing Material: Liquid Crystal Polymer (LCP)
Length: 118.1 mm
Packaging: Tube
Factory Pack Quantity: 315
Tail Length: 3.05 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 132,275
USB-RS485-PCBA Interface Modules 159
MAX4080TASA+ Current Sense Amplifiers 1,682
MC68HC16Z1CEH16 16-bit Microcontrollers - MCU 156
EKXG401ELL151MM40S Aluminum Electrolytic Capacitors - Leaded 724
ETP Soldering Irons 153
LM2594HVMX-ADJ/NOPB Voltage Regulators - Switching Regulators 916
EVQ-PUA02K Tactile Switches 12,908
M48Z58-70PC1 NVRAM 215
5822021-4 SIMM Connectors 14
Real Time Availability
Stock:
103 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$7.14
25:
$7.09
50:
$6.91
100:
$6.71
200:
$6.13
500:
$5.57
$4.99
$4.79

To add to a project, please Log In.

124701966 172639243 143080215 110345376 167858023