|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5788336-2
Manufacturer Part #:

5788336-2

Manufacturer:

Description:
I/O Connectors RCPT ASSY VERTICAL 4 POS T
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: I/O Connectors
RoHS: RoHS Compliant Details
Gender: Female
Number of Positions: 4 Position
Pitch: 2.5 mm
Contact Plating: Gold
Mounting Style: Through Hole
Termination Style: Solder Pin
Mounting Angle: Vertical
Brand: TE Connectivity / AMP
Color: Black
Contact Material: Phosphor Bronze
Housing Material: Polyester
Packaging: Tray
Factory Pack Quantity: 144
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BME280 Board Mount Humidity Sensors 17,487
MMZ2012S121ATD25 EMI Filter Beads, Chips & Arrays 7,669
FT232RL-REEL USB Interface IC 126,524
CP2102-GM I/O Controller Interface IC 26,142
TPS70933DBVR LDO Voltage Regulators 14,532
GRM31CR61E226KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 108,313
ATMEGA644P-20AU 8-bit Microcontrollers - MCU 771
G5V-1-DC5 Low Signal Relays - PCB 11,681
MAX485CSA+ RS-422/RS-485 Interface IC 2,487
IRF7807APBF MOSFET 4,392
Real Time Availability
Stock:
1,242 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.52
25:
$2.38
50:
$2.23
100:
$2.01
200:
$1.90
500:
$1.70
$1.49
$1.47

To add to a project, please Log In.

143080215 124701966 172639243 131891190 147095922 167858023