Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5749206-1
Manufacturer Part #:

5749206-1

Manufacturer:

Description: D-Sub Backshells 100DSUB
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Type: Strain Relief Backshell
Number of Cable Entries: 1
Cable Entry Angle: 75 deg
Number of Positions: 26
Shell Plating: Nickel over Copper
Packaging: Bulk
Shell Material: Zinc
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15.23
  25: $12.18
  50: $11.58
  100: $10.68

To add to a project, please Log In.

000000001