|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5650092-1
Manufacturer Part #:

5650092-1

Manufacturer:

Description:
Standard Card Edge Connectors DUAL POSITIONS 050 91 DUAL POS 1 KEY
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Standard Card Edge Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Without Flanges
Number of Positions: 91 Position
Pitch: 1.27 mm
Mounting Angle: Vertical
Series: 5650092
Packaging: Bulk
Factory Pack Quantity: 35
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2743019447 EMI Filter Beads, Chips & Arrays 149,493
BAV99 Diodes - General Purpose, Power, Switching 64,766
ATF16V8B-15JU EEPLD - Electronically Erasable Programmable Logic Devices 1,201
22-11-2042 Headers & Wire Housings 11,567
RK73Z3ATTE Thick Film Resistors - SMD 32,070
RK73B2BTTD470J Thick Film Resistors - SMD 88,753
RK73H2BTTD1003F Thick Film Resistors - SMD 57,574
RK73H2BTTD2002F Thick Film Resistors - SMD 115,018
RK73Z2BTTD Thick Film Resistors - SMD 378,545
TB5T1D LVDS Interface IC 55
Real Time Availability
Stock:
375 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks

Quantities greater than 375 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$3.59
25:
$3.20
100:
$3.06
250:
$2.90

To add to a project, please Log In.

143080215 116492926 169999815 167858023 124701966 172639243