|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
650-55A1841-24-02593
Manufacturer Part #:

55A1841-24-0/2/5/9-3

Manufacturer:

Description:
Multi-Conductor Cables 24AWG 4C-BK/RD/GN/WH SHLD OR/PRICE PER FT
PDF Data Sheet
 
Share |
Manufacturer: TE Connectivity
Product Category: Multi-Conductor Cables
RoHS: RoHS Compliant Details
Number of Conductors: 4
Wire Gauge - AWG: 24
Shielding: Shielded
Voltage Rating: 600 V
Jacket Material: Ethylene Tetrafluoroethylene (ETFE)
Type: Spec 55
Brand: TE Connectivity / AMP
Conductor Material: Tinned Copper
Features: Four conductor cable
Jacket Color: Orange
Outside Diameter: 3.61 mm
Packaging: Spool
Part # Aliases: 392611-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX31855KASA+ Sensor Interface 14,260
A000062 Development Boards & Kits - ARM 1,093
NUCLEO-F411RE Development Boards & Kits - ARM 2,093
205090-1 D-Sub Contacts 47,524
V23079A1003B301 Low Signal Relays - PCB 10,413
CR2032 Coin Cell Battery 161,656
MAX31865ATP+ Data Acquisition ADCs/DACs - Specialized 5,993
50-57-9404 Headers & Wire Housings 20,405
978-050-020R121 D-Sub Backshells 61
865650PLTXLF D-Sub Standard Connectors 273
Real Time Availability
Stock:
1,709 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5.03
  10: $4.33
  100: $3.50
  250: $2.75
  500: $2.57
  1,000: $2.38

To add to a project, please Log In.

157845746 132677238 131791887 179804822