Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-559596-1
Manufacturer Part #:

559596-1

Manufacturer:

Description:
Fiber Optic Connectors ADPT PLATE ASSY SC-SC DUP BG
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: Accessories
Port Type: Duplex
Mode: Multimode
Color: Beige
Accessory Type: Adapter Plate
Convert From: SC
Brand: TE Connectivity / AMP
Features: 4 plates used in one NERC
Packaging: Bulk
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $97.16
  25: $88.81
  50: $82.38
  100: $77.86
  250: Quote

To add to a project, please Log In.


121159121 146259450 124701966 151682008 172639243 167858023 179804822