Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5556416-1
Manufacturer Part #:

5556416-1

Manufacturer:

Description: Modular Connectors / Ethernet Connectors 8 PCB TOP ENTRY
Mouser Online Catalog Page 1,585, Mouser Online Catalog
PDF Page 1,585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Performance Category: Cat 3
USOC Codes: RJ45
Number of Positions: 8
Number of Ports: 1
Shielding: Unshielded
Termination Style: Through Hole
Contact Plating: Gold
Housing Material: Polybutylene Terephthalate (PBT)
Color: Black
Contact Material: Phosphor Bronze
Flammability Rating: UL 94 V-0
Mounting Angle: Vertical
Series: 555
Factory Pack Quantity: 152
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
32,690 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 18 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.01
  25: $0.925
  50: $0.857
  100: $0.833
  200: $0.74
  500: $0.671
  1,000: $0.605
  2,000: $0.547
  5,000: $0.538

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5520425-3
Modular Connectors / Ethernet Connectors 6 PCB TOP ...
TE Connectivity / AMP
1: $1.58
BTA06-600CWRG
Triacs 6 Amp 600 Volt
STMicroelectronics
1: $1.29
PIC18F4520-I/P
8-bit Microcontrollers - MCU 32KB 1536 RAM 36I/O
Microchip Technology
1: $4.98
C322C104K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
Kemet
1: $0.32
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
796949-2
Fixed Terminal Blocks 5.08MM VERTICAL 2P wire prot ...
TE Connectivity
1: $0.75
282837-2
Fixed Terminal Blocks 5.08MM PCB MOUNT 2P
TE Connectivity
1: $0.66
3FD-416
Power Transformers 16VCT@0.4A 8V@0.8A Dual Primary
Tamura
1: $8.83
UVZ1E221MPD
Aluminum Electrolytic Capacitors - Leaded 25volts ...
Nichicon
1: $0.21
DF02MA-E3/45
Bridge Rectifiers 1.0 Amp 200 Volt
Vishay Semiconductors
1: $0.62
3517
Fuse Clips PC FUSE CLIP 5 MM
Keystone Electronics
1: $0.24
TLHR5401
Standard LEDs - Through Hole Red Tinted Diffused 4 ...
Vishay Semiconductors
1: $0.17
1N5239B-TR
Zener Diodes 9.1 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
1N5229B-TR
Zener Diodes 4.3 Volt 0.5 Watt
Vishay Semiconductors
1: $0.10
SN65LBC179P
RS-485 Interface IC LP Diff Pairs
Texas Instruments
1: $3.02
3527C
Fuse Holder Accessories 5mm VINYL FUSE COVER
Keystone Electronics
1: $0.46
1-640452-6
Headers & Wire Housings FLAT HEADER 16P Straight P ...
TE Connectivity / AMP
1: $2.34
BK/GMA-10A
Cartridge Fuses 125VAC 10A Fast Acting
Bussmann / Eaton
1: $0.48
1-390261-1
IC & Component Sockets 6P ECONOMY TIN
TE Connectivity / AMP
1: $0.19

111004315 103541114 143080215 140413568 167858023 109165076 172639243 119460942 124701966 140231818