|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5555165-1
Manufacturer Part #:

5555165-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 6 PBC LO PRO R/A
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
Performance Category: Cat 3
USOC Codes: RJ25
Number of Positions: 6 Position
Number of Ports: 1
Termination Style: Through Hole
Shielding: Unshielded
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right
Series: 555
Factory Pack Quantity: 176
Part # Aliases: CA9432-000 PER-5555165-1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW120610K0FKEA Thick Film Resistors - SMD 535,168
2N7002 MOSFET 89,617
B3FS-1050 Tactile Switches 2,403
5011 Circuit Board Hardware - PCB 48,538
5009 Circuit Board Hardware - PCB 15,755
5005 Circuit Board Hardware - PCB 37,772
CRCW12061K00FKEA Thick Film Resistors - SMD 147,337
C1206C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,997
C1206C104M5UACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,966
Real Time Availability
Stock:
10,797 Can Ship Immediately

On Order:
0

Factory Lead-Time:
13 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.81
25:
$0.769
50:
$0.733
100:
$0.702
200:
$0.638
500:
$0.574
$0.495
$0.453

To add to a project, please Log In.

111004315 103541114 143080215 109165076 124701966 140413568 172639243 140231818 167858023 119460942