|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5555164-1
Manufacturer Part #:

5555164-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8 PCB LO PRO R/A
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
5555164-1 Datasheet 5555164-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Color: Black
Series: 555
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right
Packaging: Tray
Factory Pack Quantity: 152
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PN2222A Bipolar Transistors - BJT 27,588
5555165-1 Modular Connectors / Ethernet Connectors 9,074
CD4081BE Logic Gates 15,750
DME4P1K-F Film Capacitors 14,601
3529 Fuse Clips 12,357
CD4049UBE Buffers & Line Drivers 10,890
WP132XGD Standard LEDs - Through Hole 39,282
Q401E3 Triacs 2,103
291-1K-RC Carbon Film Resistors - Through Hole 243,598
291-100-RC Carbon Film Resistors - Through Hole 214,252
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.21
25:
$1.08
50:
$1.04
100:
$0.97
200:
$0.946
500:
$0.851
$0.756
$0.686
$0.662

To add to a project, please Log In.

111004315 103541114 143080215 124701966 140413568 140231818 167858023 119460942 172639243 109165076