Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5550521
Manufacturer Part #:

555052-1

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8 COUPLER IN-LINE
Mouser Online Catalog Page 1,587, Mouser Online Catalog
PDF Page 1,587, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Accessories
USOC Codes: RJ45
Performance Category: Cat 3
Number of Positions: 8
Number of Ports: 2
Mounting Style: In Line
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Gender: Female
Housing Material: Polyphenylene Oxide (PPO)
Mounting Angle: Straight
Series: Modular Couplers
Factory Pack Quantity: 1
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5,624 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7.02
  25: $5.87
  50: $5.44
  100: $4.99
  200: $4.72
  500: $4.66

To add to a project, please Log In.

143080215 119460942 167858023 140413568 109165076 172639243 124701966 140231818