|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5520470-3
Manufacturer Part #:

5520470-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 6 PCB SIDE ENTRY
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
5520470-3 Datasheet 5520470-3 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
USOC Codes: RJ25
Number of Positions: 6 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 150 V
Color: Black
Series: Single Port Modular Jack
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right
Factory Pack Quantity: 176
Part # Aliases: AMP-0-5520470-3 CJ8435-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS3232S# Real Time Clock 1,954
C0805C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 927,354
B240A-13-F Schottky Diodes & Rectifiers 16,123
MAX3221CAE+ RS-232 Interface IC 1,310
FQ7050B-8 Crystals 8,383
VBH2032-1 Coin Cell Battery Holders 5,099
MAX5035BUSA+ Voltage Regulators - Switching Regulators 427
CGA4J3X7R1V105K125AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,716
SP6205EM5-L-3-3 LDO Voltage Regulators 850
191-009-213L571 D-Sub Standard Connectors 281
Real Time Availability
Stock:
2,285 Can Ship Immediately

On Order:
0

Factory Lead-Time:
19 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2.13
25:
$1.91
50:
$1.82
100:
$1.77
200:
$1.65
500:
$1.52
$1.30
$1.21
$1.15

To add to a project, please Log In.

111004315 103541114 109165076 167858023 119460942 172639243 124701966 140413568 140231818 143080215