|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5520426-4
Manufacturer Part #:

5520426-4

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 8 PCB 3CAT BLK R/A T/H RJ45 JACK
Mouser Online Catalog Page 1,521, Mouser Online Catalog
PDF Page 1,521, PDF Catalog Page
5520426-4 Datasheet 5520426-4 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
USOC Codes: RJ45
Number of Positions: 8 Position
Number of Ports: 1
Performance Category: Cat 3
Termination Style: Through Hole
Shielding: Unshielded
Current Rating: 1.5 A
Voltage Rating: 150 V
Color: Black
Series: Single Port Modular Jack
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Right
Factory Pack Quantity: 152
Part # Aliases: AMP-0-5520426-4 CF8931-000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5556416-1 Modular Connectors / Ethernet Connectors 33,359
MAX6820UT+T Supervisory Circuits 3,520
CR2450 Coin Cell Battery 40,015
MAX3491CSD+ RS-422/RS-485 Interface IC 1,229
CS8900A-IQZ Ethernet ICs 250
2-1761603-6 Headers & Wire Housings 1,786
5555165-1 Modular Connectors / Ethernet Connectors 9,071
1935161 Fixed Terminal Blocks 6,463
AB26T-32.768KHZ Crystals 15,113
AS6C8016-55ZIN SRAM 760
Real Time Availability
Stock:
2,624 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.41
25:
$1.23
50:
$1.17
100:
$1.08
200:
$0.995
500:
$0.942
$0.922
$0.891
$0.847

To add to a project, please Log In.

111004315 103541114 143080215 124701966 140231818 172639243 109165076 140413568 167858023 119460942