Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5520258-3
Manufacturer Part #:

5520258-3

Manufacturer:

Description:
Modular Connectors / Ethernet Connectors 6P6C TOP ENTRY
Mouser Online Catalog Page 1,585, Mouser Online Catalog
PDF Page 1,585, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Modular Jacks
USOC Codes: RJ25
Performance Category: Cat 3
Number of Positions: 6
Shielding: Unshielded
Number of Ports: 1
Termination Style: Through Hole
Current Rating: 1.5 A
Voltage Rating: 150 V
Color: Black
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Gender: Female
Housing Material: Polybutylene Terephthalate (PBT)
Mounting Angle: Vertical
Series: Single Port Modular Jack
Factory Pack Quantity: 144
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,499 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 19 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.18
  25: $1.13
  50: $0.99
  100: $0.84
  200: $0.78
  500: $0.76

To add to a project, please Log In.

111004315 103541114 143080215 140231818 167858023 124701966 140413568 109165076 119460942 172639243