Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5504014-1
Manufacturer Part #:

5504014-1

Manufacturer:

Description: Fiber Optic Connectors FIBER OPTIC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant Details
Product: FSMA Connectors
Type: Duplex
Connector Type: FSMA II (906 Style)
Mode: Multimode
Fiber Diameter: 125 um
Color: Silver
Body Material: Brass
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
659 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $14.12
  10: $12.84
  25: $11.23
  50: $9.63
  100: $8.98
  200: $8.34

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
PG164120
Programmers - Processor Based PICkit2 Microcon- tr ...
Microchip Technology
1: $34.99
S760
DC Power Connectors DC PWR PLG 0.080" 1.42"L, BLK ...
Switchcraft
1: $2.20
5502136-1
Fiber Optic Connectors KIT, ADM, PCB MOUNT FSMA
TE Connectivity / AMP
1: $4.87
1-1658526-3
Headers & Wire Housings FEMALE SOCKET
TE Connectivity / AMP
1: $7.19
31-2367-RFX
RF Connectors SRT PLUG RG58/LMR195
Amphenol RF
1: $1.62
SMM02040E1009DB300
MELF Resistors 1/4watt 10ohms .5% 15ppm
Vishay/Draloric
1: $0.75
RS-150-12
Linear and Switching Power Supplies 150W 12V 12.5A
Mean Well
1: $64.56
1853 RD001
Hook-up Wire 26AWG 7/34 PVC 1000ft SPOOL RED
Alpha Wire
1: $142.52
5268-C-60
RF Cable Assemblies BNC WITH STRAIN R
Pomona Electronics
1: $26.52
BZX84C12
Zener Diodes 12V 0.35W Zener
Fairchild Semiconductor
1: $0.20
BZX84C3V3
Zener Diodes 3.3V 0.35W Zener
Fairchild Semiconductor
1: $0.17
3365/20-100
Flat Cables .050" 20C ROUND 28AWG STD GRAY
3M Electronic Solutions Division
1: $35.68
W51-A121B1-5
Circuit Breakers 5A ROCKR ACT RED ILL
TE Connectivity / P&B
1: $3.42
11-8-P
Terminals RING 22-18 AWG 8
3M Electronic Specialty
1: $0.16
12-8-P
Terminals RING 16-14 AWG 8
3M Electronic Specialty
1: $0.15
PSAA60W-120-R
Plug-In AC Adapters 60W 12V 5A 2-Wire Input
Phihong
500: $25.59
08-3518-10
IC & Component Sockets 8P SOLDER TIN/GLD
Aries
49: $0.65


This product is also available in:
126504507