Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5501474-1
Manufacturer Part #:

5501474-1

Manufacturer:

Description: Fiber Optic Connectors FIBER OPTIC
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Fiber Optic Connectors
RoHS: RoHS Compliant By Exemption Details
Product: Accessories
Type: Duplex
Connector Type: 2.5 mm Bayonet
Mode: Multimode
Color: Silver
Accessory Type: Active Device Mount
Body Material: Zinc Diecast
Packaging: Bulk
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
450 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $9.45
  25: $8.09
  50: $7.36
  100: $6.87
  200: $6.38

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
QBE
Chemicals Fiber Optic End Face Cleaning Tool
Chemtronics
1: $52.11
G5V-1-DC12
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 12DC ...
Omron Electronics
1: $1.64
LM2734YMK/NOPB
DC/DC Switching Regulators 1A LOAD STEP-DOWN DC-DC ...
Texas Instruments
1: $2.31
W5100
Ethernet ICs 3-IN-1 ENET CONTR TCP/IP+MAC+PHY
WIZnet
1: $5.00
GRM31CR61A476ME15L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.64
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
61980-510-000 HM-9VB Black Kit
Enclosures, Boxes, & Cases KIT 2.4X3.8X1.0
PacTec
1: $4.01
SI7469DP-T1-E3
MOSFET 80V 28A 83W 25mohm @10V
Vishay/Siliconix
1: $2.68
2N3904BU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.10
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
FDMF6704V
Power Driver ICs Xtr Sm Hi-Perf/ Hi-Eff DrMOS Modu ...
Fairchild Semiconductor
1: $3.30
ES3B
Rectifiers 3.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.45
ES1D
Rectifiers 1.0a Rectifier UF Recovery
Fairchild Semiconductor
1: $0.29
PIC18F1320-E/SS
8-bit Microcontrollers - MCU 8KB 256 RAM 16 I/O
Microchip Technology
1: $3.58
OPF482
Photodiodes FIBER OPTIC PHOTODIO
Optek
1: $15.49
OPF370A
Fiber Optic Transmitters, Receivers, Transceivers ...
Optek
1: $10.99
G5V-1-DC9
Low Signal Relays - PCB ThruHole Hi-Sens SPDT 9DC ...
Omron Electronics
1: $2.07
NX3L1G66GW,125
Analog Switch ICs 1SW SPST 4.3V 60MHz
NXP Semiconductors
1: $0.14
TN5335K1-G
MOSFET 350V 15Ohm
Supertex
1: $0.76


This product is also available in:
126504507