Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5390402-1
Manufacturer Part #:

5390402-1

Manufacturer:

Description:
DIMM Connectors .05" 184D A/SM 2.5V DIMMSP DDR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: DIMM Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Type: DDR
Pitch: 1.27 mm
Number of Positions: 184
Mounting Angle: 25 deg
Housing Material: Nylon
Contact Material: Phosphor Bronze
Contact Plating: Gold
Voltage Rating: 2.5 V
Key Type: Left
Product: DIMM
Factory Pack Quantity: 224
Tail Length: 2.62 mm
Termination Style: Through Hole
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.48
  25: $5.83
  50: $5.54
  100: $5.26
  500: $5.23
  1,000: $5.20
  2,500: Quote
 

To add to a project, please Log In.

143080215 110345376 172639243 167858023 124701966