|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5352171-1
Manufacturer Part #:

5352171-1

Manufacturer:

Description:
Hard Metric Connectors Z-PACK 95 POS
Mouser Online Catalog Page 1,641, Mouser Online Catalog
PDF Page 1,641, PDF Catalog Page
5352171-1 Datasheet 5352171-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Hard Metric Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Receptacles
Number of Rows: 5 Row
Number of Positions: 95 Position
Mounting Style: Through Hole
Termination Style: Pin
Mounting Angle: Right
Contact Plating: Gold
Series: Z-Pack HM
Contact Material: Phosphor Bronze
Housing Material: Polyester
Packaging: Tube
Pitch: 2 mm
Factory Pack Quantity: 14
Tradename: Z-Pack
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5352033-1 Hard Metric Connectors 194
5352127-1 Hard Metric Connectors 11
ImageMfr. Part #DescriptionStock 
2041119-2 PCI Express / PCI Connectors 5,380
142-0701-851 RF Connectors / Coaxial Connectors 13,463
ADUM4160BRWZ Digital Isolators 2,647
BNX002-01 EMI Network Filter 2,232
EN5322QI Voltage Regulators - Switching Regulators 5,450
5352068-1 Hard Metric Connectors 411
C0805C225K4RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,674
17050952201 Hard Metric Connectors 25
HX1178NL Transformers Audio & Signal 47
C1808C102KHRACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,842
Real Time Availability
Stock:
262 Can Ship Immediately

On Order:
0

Factory Lead-Time:
12 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$12.26
25:
$11.95
50:
$11.03
100:
$10.42
500:
$8.88
$8.15

To add to a project, please Log In.

158648102 124701966 172639243 143080215 167858023 133748783