|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-52929
Manufacturer Part #:

52929

Manufacturer:

Description:
Terminals SPRING SPADE 22-16 6
Mouser Online Catalog Page 1,809, Mouser Online Catalog
PDF Page 1,809, PDF Catalog Page
52929 Datasheet 52929 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Terminals
RoHS: RoHS Compliant Details
Brand: TE Connectivity
Product: Screw Terminals
Type: Spade
Stud / Tab Size: # 6
Wire Gauge: 22 AWG - 16 AWG
Insulation: Insulated
Color: Red
Contact Plating: Tin
Series: PIDG
Tradename: PIDG FASTON
Insulation Material: Nylon
Material: Phosphor Bronze
Factory Pack Quantity: 1000
Voltage Rating: 300 VAC
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
571-529291 52929-1 Reel In Stock $0.46 1
571-8-52929-1 8-52929-1 In Stock $0.68 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47386 Crimpers 9
58433-3 Crimpers 34
58423-1 Punches & Dies 35
169060-8 Crimpers 9
ImageMfr. Part #DescriptionStock 
2-520194-2 Terminals 72,183
281934-2 Automotive Connectors 89,993
3-350820-2 Terminals 67,857
52935 Terminals 15,532
31890 Terminals 49,571
320565 Terminals 51,511
640903-1 Terminals 53,503
640905-1 Terminals 50,680
FIT7501/4 BK103 Heat Shrink Tubing and Sleeves 72
MS-6-141 Terminal Block Tools & Accessories 448
Real Time Availability
Stock:
20,142 Can Ship Immediately

On Order:
0

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.30
100:
$0.263
500:
$0.251
$0.191
$0.16
$0.149

To add to a project, please Log In.

122909779 143080215 124701966 172639243 120507769 167858023 180516801 180947937Alternative Packaging