|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5206478-3
Manufacturer Part #:

5206478-3

Manufacturer:

Description:
D-Sub Backshells B CABLE CLAMP
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Backshells
RoHS: RoHS Compliant Details
Cable Diameter: 8.13 mm
Type: Clam Shell
Shell Size: 3 (B)
Cable Entry Angle: Variable Entries
Number of Cable Entries: 2 Entry
Shell Material: Thermoplastic
Shell Plating: Plastic
Packaging: Bulk
Factory Pack Quantity: 1
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5748676-1 D-Sub Backshells 4,337
5748676-3 D-Sub Backshells 2,052
5205817-3 D-Sub Tools & Hardware 4,856
DS1621S+ Board Mount Temperature Sensors 2,594
1658683-1 D-Sub High Density Connectors 525
205206-9 D-Sub Standard Connectors 2,738
5748676-2 D-Sub Backshells 2,618
640456-3 Headers & Wire Housings 65,732
43640-0201 Headers & Wire Housings 12,865
5206478-2 D-Sub Backshells 890
Real Time Availability
Stock:
728 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.49
25:
$4.04
50:
$3.67
100:
$3.36
500:
$3.10

To add to a project, please Log In.

143080215 144227019 112598896 114351254 124701966 172639243 124376494 165741614 167858023