Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
571-5205980-1
Manufacturer Part #:

5205980-1

Manufacturer:

Description:
D-Sub Tools & Hardware MALE RTN SCREW KIT
Mouser Online Catalog Page 1,624, Mouser Online Catalog
PDF Page 1,624, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Hardware
Type: Screw Retainer Kit
Gender: Male
Screw Material: Carbon Steel
Screw Plating: Zinc
Factory Pack Quantity: 1
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205090-1 D-Sub Contacts 81,952
205089-1 D-Sub Contacts 154,065
5205817-1 D-Sub Tools & Hardware 11,533
205203-3 D-Sub Standard Connectors 13,619
66506-9 Standard Circular Connector 106,773
5205817-3 D-Sub Tools & Hardware 8,909
207463-1 D-Sub Standard Connectors 3,163
8209-6000 D-Sub Standard Connectors 1,020
1757820-2 D-Sub Standard Connectors 404
207345-1 D-Sub Backshells 703
Real Time Availability
Stock:
15,756 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.07
  10: $0.968
  100: $0.841
  500: $0.673
  1,000: $0.616
  2,000: $0.589
  5,000: $0.531

To add to a project, please Log In.

125432019 143080215 172639243 124701966 124376494 165741614 167858023