|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5205817-1
Manufacturer Part #:

5205817-1

Manufacturer:

Description:
D-Sub Tools & Hardware MNT'G KIT
Mouser Online Catalog Page 1,559, Mouser Online Catalog
PDF Page 1,559, PDF Catalog Page
5205817-1 Datasheet 5205817-1 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: D-Sub Tools & Hardware
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Hardware
Type: Screw Lock Kit
Gender: Female
Packaging: Bulk
Screw Material: Steel
Screw Plating: Zinc
Factory Pack Quantity: 1
Thread Size: 4-40 UNC
Tradename: AMPLIMITE
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205089-1 D-Sub Contacts 108,971
205090-1 D-Sub Contacts 75,855
20-101-0612 Modules Accessories 183
205203-3 D-Sub Standard Connectors 12,463
5205980-1 D-Sub Tools & Hardware 6,659
205204-9 D-Sub Standard Connectors 9,260
205203-8 D-Sub Standard Connectors 3,554
205205-7 D-Sub Standard Connectors 3,264
5207908-1 D-Sub Backshells 1,906
205204-4 D-Sub Standard Connectors 5,640
Real Time Availability
Stock:
9,562 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.97
10:
$1.61
100:
$1.36
500:
$1.31
$1.27
$1.16
$1.10
$1.03

To add to a project, please Log In.

125432019 143080215 144227019 124376494 134070256 114351254 124701966 172639243 124741161 165741614 167858023