|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
571-5145299-2
Manufacturer Part #:

5145299-2

Manufacturer:

Description:
Memory Card Connectors SIM/SAM RECPT 6 POS SMT
Images are for reference only
See Product Specifications
Share |
Manufacturer: TE Connectivity
Product Category: Memory Card Connectors
RoHS: RoHS Compliant Details
Brand: TE Connectivity / AMP
Product: Card Connectors
Card Type: SIM
Number of Contacts: 8
Termination Style: SMD
Contact Material: Phosphor Bronze
Contact Plating: Gold
Packaging: Reel
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1734366-1 USB Connectors 32,500
5520250-3 Modular Connectors / Ethernet Connectors 2,668
5749180-1 Circular DIN Connectors 2,046
63849-1 Terminals 26,015
B72214S0321K101 Varistors 12,170
09651626812 D-Sub Standard Connectors 718
86303637BLF D-Sub Backshells 1,239
22-29-2041 Headers & Wire Housings 2,637
PLA10AN2030R5R2B Common Mode Filters / Chokes 3,098
Real Time Availability
Stock:
1,774 Can Ship Immediately

On Order:
0

Factory Lead-Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$3.82
25:
$3.54
50:
$3.34
100:
$2.96
250:
$2.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$2.43
$2.34
$2.22
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

143080215 124701966 167858023 177954920 110345376 172639243